Part Details for CKR31BT331JM by Kyocera AVX Components
Overview of CKR31BT331JM by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR31BT331JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 41 |
|
$98.4000 / $120.0000 | Buy Now |
|
Quest Components | 32 |
|
$115.0000 / $130.0000 | Buy Now |
Part Details for CKR31BT331JM
CKR31BT331JM CAD Models
CKR31BT331JM Part Data Attributes
|
CKR31BT331JM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR31BT331JM
Kyocera AVX Components
Glass Capacitor, Glass, 50V, 5% +Tol, 5% -Tol, -10/+2% TC, 0.00033uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | STANDARD: MIL-PRF-39014/21 | |
Capacitance | 0.00033 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Manufacturer Series | CKR31 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Coefficient | -10/+2% ppm/°C | |
Terminal Shape | WIRE |