Part Details for CKR31BT682KM by Kyocera AVX Components
Overview of CKR31BT682KM by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR31BT682KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 65 |
|
$98.4000 / $120.0000 | Buy Now |
|
Quest Components | 52 |
|
$110.0000 / $130.0000 | Buy Now |
Part Details for CKR31BT682KM
CKR31BT682KM CAD Models
CKR31BT682KM Part Data Attributes:
|
CKR31BT682KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR31BT682KM
Kyocera AVX Components
Glass Capacitor, Glass, 50V, 10% +Tol, 10% -Tol, -10/+2% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | STANDARD: MIL-PRF-39014/21 | |
Capacitance | 0.0068 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Manufacturer Series | CKR31 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Coefficient | -10/+2% ppm/°C | |
Terminal Shape | WIRE |