Part Details for CKST0503-1.5UH/M by Cenker Coil
Overview of CKST0503-1.5UH/M by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKST0503-1.5UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6A 1.5uH 20% 8.5A SMD5.7x5.1mm Power Inductors ROHS | 270 |
|
$0.0802 / $0.1529 | Buy Now |