Part Details for CKST1004-5.6UH/M by Cenker Coil
Overview of CKST1004-5.6UH/M by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKST1004-5.6UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8.5A 5.6uH ��20% 11A 15.5m�� SMD,10.1x11.6mm Inductors (SMD) ROHS | 940 |
|
$0.1725 / $0.1824 | Buy Now |