Part Details for CKST1707-47UH/M by Cenker Coil
Overview of CKST1707-47UH/M by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKST1707-47UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6A 47uH 20% 8.7A SMD17.5x17.5x7mm Power Inductors ROHS | 255 |
|
$0.8817 / $1.4516 | Buy Now |