Part Details for CKST252008-1UH/M by Cenker Coil
Overview of CKST252008-1UH/M by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKST252008-1UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1uH 20% 4.5A 45m SMD2x2.5mm Inductors (SMD) ROHS | 2815 |
|
$0.0526 / $0.0942 | Buy Now |