Part Details for CL-018915 by CL ITALIA
Overview of CL-018915 by CL ITALIA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-018915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-018915
|
TME | Car loudspeakers, two-way, 95x155mm, 100W, 80÷20000Hz, 4Ω, 88dB Min Qty: 1 | 30 |
|
$12.2400 / $15.7300 | Buy Now |