Part Details for CL-40 by Keystone Electronics Corp
Overview of CL-40 by Keystone Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 205 |
|
$0.6000 / $1.8750 | Buy Now |
|
Quest Components | Rectifier Diode, 40K Volt, Axial-105 | 44 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for CL-40
CL-40 CAD Models
CL-40 Part Data Attributes
|
CL-40
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
CL-40
Keystone Electronics Corp
NTC Thermistor, 5ohm, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for CL-40
This table gives cross-reference parts and alternative options found for CL-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL-40 | NTC Thermistor, 5ohm, Through Hole Mount, RADIAL LEADED | Amphenol Corporation | CL-40 vs CL-40 |