Part Details for CL-40A by Amphenol Corporation
Overview of CL-40A by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-40A
|
Avnet Americas | Thermistor NTC 5 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: CL-40A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6610 / $1.1266 | Buy Now |
DISTI #
527-CL-40A
|
Mouser Electronics | Inrush Current Limiters 6A 5ohm Kinked Leads RoHS: Compliant | 636 |
|
$0.9060 / $1.8200 | Buy Now |
DISTI #
69673168
|
Verical | Thermistor NTC 5 Ohm 25% 2-Pin Radial Bulk Min Qty: 50 Package Multiple: 25 Date Code: 2318 | Americas - 600 |
|
$1.4687 / $1.9868 | Buy Now |
DISTI #
69200652
|
Verical | Thermistor NTC 5 Ohm 25% 2-Pin Radial Bulk Min Qty: 6 Package Multiple: 1 | Americas - 228 |
|
$1.2899 | Buy Now |
DISTI #
CL-40A
|
Avnet Abacus | (Alt: CL-40A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CL-40A
CL-40A CAD Models
CL-40A Part Data Attributes
|
CL-40A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CL-40A
Amphenol Corporation
NTC Thermistor, 5ohm, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Manufacturer Series | CL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |