Part Details for CL-SB-12A-01 by NIDEC Components
Overview of CL-SB-12A-01 by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-SB-12A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4747
|
Newark | Slide Switch, Spdt, 0.2A, 12Vdc, Smd, Contact Configuration:Spdt, Switch Operation:-, Switch Mounting:Surface Mount, Product Range:Cl-Sb Series, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:12V Rohs Compliant: Yes |Nidec Components CL-SB-12A-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$0.4030 | Buy Now |
DISTI #
CL-SB-12A-01-ND
|
DigiKey | SWITCH SLIDE SPDT 200MA 12V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9841 | Buy Now |
DISTI #
72154342
|
RS | Slide Switch, SPDT, 200mA, 12V, Standard, Surface Mount, CL-SB Series | Nidec Components CL-SB-12A-01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 | RFQ |