Part Details for CL-SB-12A-01T by Nidec Corporation
Overview of CL-SB-12A-01T by Nidec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-SB-12A-01T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-CL-SB-12A-01T
|
Mouser Electronics | Slide Switches slide , 1 pole 2 cont., top set., J-lead, silver contact, 2mm knob RoHS: Compliant | 3912 |
|
$0.6050 / $1.2600 | Buy Now |
|
LCSC | 200mA Brick nogging SPDT 50V White - Slide Switches ROHS | 4 |
|
$0.4401 / $0.6535 | Buy Now |