Part Details for CL03A105MP3NSNC by SAMSUNG
Overview of CL03A105MP3NSNC by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03A105MP3NSNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL03A105MP3NSNC
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, X5R, ±20%, SMD, 0201 Min Qty: 100 | 43000 |
|
$0.0038 / $0.0120 | Buy Now |