Part Details for CL03A153KQ3NNNC by Samsung Electro-Mechanics
Overview of CL03A153KQ3NNNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03A153KQ3NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1327-1-ND
|
DigiKey | CAP CER 0.015UF 6.3V X5R 0201 Min Qty: 2000000 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0089 | Buy Now |
DISTI #
CL03A153KQ3NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A153KQ3NNNC) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 | Buy Now |
DISTI #
187-CL03A153KQ3NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 15nF+/-10% 6.3V X5R 0201 RoHS: Compliant | 187340 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | CL03 Series 15 nF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0108 / $0.0121 | Buy Now |
DISTI #
CL03A153KQ3NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A153KQ3NNNC) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 | Buy Now |
DISTI #
CL03A153KQ3NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A153KQ3NNNC) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 | Buy Now |
Part Details for CL03A153KQ3NNNC
CL03A153KQ3NNNC CAD Models
CL03A153KQ3NNNC Part Data Attributes
|
CL03A153KQ3NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A153KQ3NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL03A153KQ3NNNC
This table gives cross-reference parts and alternative options found for CL03A153KQ3NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03A153KQ3NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225520853638 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL03A153KQ3NNNC vs 225520853638 |
225020853638 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL03A153KQ3NNNC vs 225020853638 |
225520813638 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL03A153KQ3NNNC vs 225520813638 |
225020813638 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL03A153KQ3NNNC vs 225020813638 |