Part Details for CL03A224KQ3NNNH by Samsung Electro-Mechanics
Overview of CL03A224KQ3NNNH by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03A224KQ3NNNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6443-1-ND
|
DigiKey | CAP CER 0.22UF 6.3V X5R 0201 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2353366 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
CL03A224KQ3NNNH
|
Avnet Americas | Cap Ceramic 0.22uF 6.3V X5R 10% SMD 0201 85°C Cardboard T/R - Tape and Reel (Alt: CL03A224KQ3NNNH) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 | Buy Now |
DISTI #
187-CL03A224KQ3NNNH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF+/-10% 6.3V X5R 0201 RoHS: Compliant | 497903 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 0.22uF 6.3V X5R 10% Pad SMD 0201 RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0049 / $0.0057 | Buy Now |
DISTI #
CL03A224KQ3NNNH
|
Avnet Americas | Cap Ceramic 0.22uF 6.3V X5R 10% SMD 0201 85°C Cardboard T/R - Tape and Reel (Alt: CL03A224KQ3NNNH) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 | Buy Now |
DISTI #
CL03A224KQ3NNNH
|
Avnet Americas | Cap Ceramic 0.22uF 6.3V X5R 10% SMD 0201 85°C Cardboard T/R - Tape and Reel (Alt: CL03A224KQ3NNNH) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 | Buy Now |
Part Details for CL03A224KQ3NNNH
CL03A224KQ3NNNH CAD Models
CL03A224KQ3NNNH Part Data Attributes
|
CL03A224KQ3NNNH
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A224KQ3NNNH
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03A224KQ3NNNH
This table gives cross-reference parts and alternative options found for CL03A224KQ3NNNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03A224KQ3NNNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-6R3/224KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CL03A224KQ3NNNH vs CMC-6R3/224KX50201T13F |
885012104010 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Wurth Elektronik | CL03A224KQ3NNNH vs 885012104010 |
MLASJ063SB5224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CL03A224KQ3NNNH vs MLASJ063SB5224KFNA01 |
KGM03AR50J224KN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CL03A224KQ3NNNH vs KGM03AR50J224KN |
JMK063BJ224KP-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CL03A224KQ3NNNH vs JMK063BJ224KP-T |
GMC02X5R224K6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0201, | Cal-Chip Electronics | CL03A224KQ3NNNH vs GMC02X5R224K6R3NTD |
MSASJ063SB5224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CL03A224KQ3NNNH vs MSASJ063SB5224KFNA01 |