Part Details for CL03A225MQ3CRNC by Samsung Electro-Mechanics
Overview of CL03A225MQ3CRNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03A225MQ3CRNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7982
|
Newark | Cap, 2.2Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Samsung Electro-Mechanics CL03A225MQ3CRNC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 78083 |
|
$0.0890 / $0.2600 | Buy Now |
DISTI #
1276-6870-1-ND
|
DigiKey | CAP CER 2.2UF 6.3V X5R 0201 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1765508 In Stock |
|
$0.0280 / $0.1700 | Buy Now |
DISTI #
CL03A225MQ3CRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A225MQ3CRNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 90000 |
|
RFQ | |
DISTI #
187-CL03A225MQ3CRNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-20% 6.3V X5R 0201 RoHS: Compliant | 89063 |
|
$0.0280 / $0.1700 | Buy Now |
|
Future Electronics | CL03 Series 0201 2.2 uF 6.3 V X5R ±20% Tolerance Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0246 / $0.0267 | Buy Now |
|
Future Electronics | CL03 Series 0201 2.2 uF 6.3 V X5R ±20% Tolerance Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0246 / $0.0267 | Buy Now |
|
Future Electronics | CL03 Series 0201 2.2 uF 6.3 V X5R ±20% Tolerance Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0246 / $0.0267 | Buy Now |
DISTI #
CL03A225MQ3CRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A225MQ3CRNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 90000 |
|
RFQ | |
DISTI #
CL03A225MQ3CRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A225MQ3CRNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 90000 |
|
RFQ | |
DISTI #
KKS4374
|
Rutronik | KC 2,2µF 0201 20% 6,3V X5R RoHS: Compliant Min Qty: 240000 Package Multiple: 10000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 100000 Stock SG - 0 |
|
$0.0259 | Buy Now |
Part Details for CL03A225MQ3CRNC
CL03A225MQ3CRNC CAD Models
CL03A225MQ3CRNC Part Data Attributes
|
CL03A225MQ3CRNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A225MQ3CRNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |