Part Details for CL03A225MQ3CSNC by Samsung Electro-Mechanics
Overview of CL03A225MQ3CSNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03A225MQ3CSNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL03A225MQ3CSNCCT-ND
|
DigiKey | CAP CER 2.2UF 6.3V X5R 0201 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
CL03A225MQ3CSNC
|
Avnet Americas | Ceramic Capacitor 2.2uF 20% X5R 6.3V 0201 T/R - Tape and Reel (Alt: CL03A225MQ3CSNC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 | Buy Now |
DISTI #
187-CL03A225MQ3CSNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF0.26.3V X5R 0201 RoHS: Compliant | 147483 |
|
$0.0160 / $0.1600 | Buy Now |
|
Future Electronics | 0201 6.3V X5R 2.2uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 100000Reel |
|
$0.0157 / $0.0174 | Buy Now |
|
Future Electronics | 0201 6.3V X5R 2.2uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 100000 Container: Reel | 0Reel |
|
$0.0157 | Buy Now |
DISTI #
CL03A225MQ3CSNC
|
Avnet Americas | Ceramic Capacitor 2.2uF 20% X5R 6.3V 0201 T/R - Tape and Reel (Alt: CL03A225MQ3CSNC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 | Buy Now |
DISTI #
CL03A225MQ3CSNC
|
Avnet Americas | Ceramic Capacitor 2.2uF 20% X5R 6.3V 0201 T/R - Tape and Reel (Alt: CL03A225MQ3CSNC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 | Buy Now |
|
LCSC | 6.3V 2.2uF X5R 20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2660 |
|
$0.0134 / $0.0296 | Buy Now |
Part Details for CL03A225MQ3CSNC
CL03A225MQ3CSNC CAD Models
CL03A225MQ3CSNC Part Data Attributes
|
CL03A225MQ3CSNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A225MQ3CSNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |