Part Details for CL03C100DA3GNNC by SAMSUNG
Overview of CL03C100DA3GNNC by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03C100DA3GNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL03C100DA3GNNC
|
TME | Capacitor: ceramic, 10pF, 25V, C0G (NP0), ±0.5pF, SMD, 0201 Min Qty: 100 | 9900 |
|
$0.0120 / $0.0263 | Buy Now |