Part Details for CL05B562KA5NNNC by Samsung Electro-Mechanics
Overview of CL05B562KA5NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B562KA5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1578-1-ND
|
DigiKey | CAP CER 5600PF 25V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
187-CL05B562KA5NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT Factory not accepting new orders RoHS: Compliant | 240000 |
|
$0.0030 / $0.0040 | Buy Now |
|
Future Electronics | CL Series 5600pF ±10% Tolerance 25V X7R SMT Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0024 / $0.0030 | Buy Now |
DISTI #
CMC0402-5N6-KX25-S
|
Maritex | Ceramic capacitor SMD, 0402, 5.6nF, 25V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 9400 |
|
$0.0020 / $0.0060 | Buy Now |
Part Details for CL05B562KA5NNNC
CL05B562KA5NNNC CAD Models
CL05B562KA5NNNC Part Data Attributes:
|
CL05B562KA5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B562KA5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B562KA5NNNC
This table gives cross-reference parts and alternative options found for CL05B562KA5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B562KA5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B562K250N | CAP,CERAMIC,5.6NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | CL05B562KA5NNNC vs 0402B562K250N |
GMC04X7R562K25NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CL05B562KA5NNNC vs GMC04X7R562K25NT-LF |
0402B562K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Fenghua (HK) Electronics Ltd | CL05B562KA5NNNC vs 0402B562K250S |
0402B562K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Fenghua (HK) Electronics Ltd | CL05B562KA5NNNC vs 0402B562K250CB |
0402B562K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Fenghua (HK) Electronics Ltd | CL05B562KA5NNNC vs 0402B562K250SB |
0402B562K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Fenghua (HK) Electronics Ltd | CL05B562KA5NNNC vs 0402B562K250C |
MC0402B562K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | SPC Multicomp | CL05B562KA5NNNC vs MC0402B562K250CT |
0402B562K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Fenghua (HK) Electronics Ltd | CL05B562KA5NNNC vs 0402B562K250NT |
0402B562K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Fenghua (HK) Electronics Ltd | CL05B562KA5NNNC vs 0402B562K250CT |
0402B562K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Fenghua (HK) Electronics Ltd | CL05B562KA5NNNC vs 0402B562K250ST |