Part Details for CL05B682KB5VPNC by Samsung Electro-Mechanics
Overview of CL05B682KB5VPNC by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B682KB5VPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05B682KB5VPNCCT-ND
|
DigiKey | CAP CER 6800PF 50V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
184111 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
CL05B682KB5VPNC
|
Avnet Americas | Cap Ceramic 0.0068uF 50V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: CL05B682KB5VPNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 620000 |
|
$0.0053 | Buy Now |
DISTI #
CL05B682KB5VPNC
|
Avnet Americas | Cap Ceramic 0.0068uF 50V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: CL05B682KB5VPNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
CL05B682KB5VPNC
|
Avnet Americas | Cap Ceramic 0.0068uF 50V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: CL05B682KB5VPNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
187-CL05B682KB5VPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8nF+/-10% 50V X7R 0402 RoHS: Compliant | 136966 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | MLCC - 0402 50V X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 240000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0042 / $0.0050 | Buy Now |
Part Details for CL05B682KB5VPNC
CL05B682KB5VPNC CAD Models
CL05B682KB5VPNC Part Data Attributes
|
CL05B682KB5VPNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B682KB5VPNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL05B682KB5VPNC
This table gives cross-reference parts and alternative options found for CL05B682KB5VPNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B682KB5VPNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y682KNAAC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CL05B682KB5VPNC vs VJ0402Y682KNAAC |
CTMCC0402KTB500682 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Central Technologies | CL05B682KB5VPNC vs CTMCC0402KTB500682 |
UMK105B7682KV-W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | CL05B682KB5VPNC vs UMK105B7682KV-W |
TYC0402B682KGT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CL05B682KB5VPNC vs TYC0402B682KGT |
U0402R682KCT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CL05B682KB5VPNC vs U0402R682KCT |