Part Details for CL05B823KO5NNNC by Samsung Electronics Co. Ltd
Overview of CL05B823KO5NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B823KO5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL05B823KO5NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.082 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B823KO5NNNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MLCC (1005) 0402 82nF 16VDC �10% X7R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 22600 |
|
$0.0154 | Buy Now |