Part Details for CL05C101JB5NNNC by Samsung Electronics Co. Ltd
Overview of CL05C101JB5NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05C101JB5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | CL05 Series 100 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor | 570000 |
|
RFQ | |
DISTI #
SMC-CL05C101JB5NNNC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2100 |
|
RFQ | |
DISTI #
CL05C101JB5NNNC
|
Avnet Abacus | - Tape and Reel (Alt: CL05C101JB5NNNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 1300000 |
|
Buy Now | |
|
New Advantage Corporation | CL05 Series 100 pF 50 V �5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 12680000 |
|
$0.0027 / $0.0029 | Buy Now |