Part Details for CL05C681JB5NNNC by Samsung Electronics Co. Ltd
Overview of CL05C681JB5NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05C681JB5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL05C681JB5NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CL05C681JB5NNNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 90000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Cer SMD 0402 680pF � 5% 50V C0G T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 70000 |
|
$0.0050 / $0.0054 | Buy Now |