Part Details for CL10A476MQ8QRNC by Samsung Electro-Mechanics
Overview of CL10A476MQ8QRNC by Samsung Electro-Mechanics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A476MQ8QRNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL10A476MQ8QRNCCT-ND
|
DigiKey | CAP CER 47UF 6.3V X5R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
144322 In Stock |
|
$0.2800 / $0.6800 | Buy Now |
DISTI #
CL10A476MQ8QRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A476MQ8QRNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 1620000 |
|
$0.2210 / $0.2370 | Buy Now |
DISTI #
CL10A476MQ8QRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A476MQ8QRNC) RoHS: Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3560 | Buy Now |
DISTI #
CL10A476MQ8QRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A476MQ8QRNC) RoHS: Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3560 | Buy Now |
DISTI #
187-CL10A476MQ8QRNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF+/-20% 6.3V X5R 0603 RoHS: Compliant | 197600 |
|
$0.2780 / $0.9700 | Buy Now |
|
Future Electronics | CL10 Series 0603 47 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 68000Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Future Electronics | CL10 Series 0603 47 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 4000Reel |
|
$0.2200 / $0.2300 | Buy Now |
|
Future Electronics | CL10 Series 0603 47 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
78971547
|
Verical | Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2411 | Americas - 116000 |
|
$0.1922 / $0.2380 | Buy Now |
DISTI #
KKK23095
|
Rutronik | KC 47µF 0603 20% 6,3V X5R RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 100000 Stock SG - 0 |
|
$0.0774 | Buy Now |
Part Details for CL10A476MQ8QRNC
CL10A476MQ8QRNC CAD Models
CL10A476MQ8QRNC Part Data Attributes
|
CL10A476MQ8QRNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A476MQ8QRNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |