Part Details for CL10B105KP8NFNC by Samsung Electro-Mechanics
Overview of CL10B105KP8NFNC by Samsung Electro-Mechanics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B105KP8NFNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1945-1-ND
|
DigiKey | CAP CER 1UF 10V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
285090 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
CL10B105KP8NFNC
|
Avnet Americas | Cap Ceramic 1uF 10V X7R 10% SMD 0603 125°C Cardboard T/R - Tape and Reel (Alt: CL10B105KP8NFNC) RoHS: Compliant Min Qty: 80000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0039 | Buy Now |
DISTI #
187-CL10B105KP8NFNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 10V X7R 16 0603 RoHS: Compliant | 3990 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07049532
|
Arrow Electronics | Cap Ceramic 1uF 10V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2339 | Americas - 96000 |
|
$0.0028 / $0.0050 | Buy Now |
DISTI #
V72:2272_07049532
|
Arrow Electronics | Cap Ceramic 1uF 10V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2125 Container: Cut Strips | Americas - 4775 |
|
$0.0051 / $0.0719 | Buy Now |
|
Future Electronics | MLCC Cap Ceramic 1uF 10V X7R 10% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 44000Reel |
|
$0.0028 / $0.0035 | Buy Now |
DISTI #
CL10B105KP8NFNC
|
Avnet Americas | Cap Ceramic 1uF 10V X7R 10% SMD 0603 125°C Cardboard T/R - Tape and Reel (Alt: CL10B105KP8NFNC) RoHS: Compliant Min Qty: 80000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0039 | Buy Now |
Part Details for CL10B105KP8NFNC
CL10B105KP8NFNC CAD Models
CL10B105KP8NFNC Part Data Attributes:
|
CL10B105KP8NFNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B105KP8NFNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B105KP8NFNC
This table gives cross-reference parts and alternative options found for CL10B105KP8NFNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B105KP8NFNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWK107B7105KA-T | CAPACITOR, CERAMIC, 10V, X7R, 1uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | CL10B105KP8NFNC vs LWK107B7105KA-T |