Part Details for CL10B152KC8WPJC by Samsung Electro-Mechanics
Overview of CL10B152KC8WPJC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B152KC8WPJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL10B152KC8WPJCCT-ND
|
DigiKey | CAP CER 1.5NF 100V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
18900 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
DISTI #
CL10B152KC8WPJC
|
Avnet Americas | - Tape and Reel (Alt: CL10B152KC8WPJC) Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0213 | Buy Now |
DISTI #
187-CL10B152KC8WPJC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 X7R 1500pF 10% 100V automotive grade RoHS: Compliant | 19831 |
|
$0.0180 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0160 | Buy Now |
Part Details for CL10B152KC8WPJC
CL10B152KC8WPJC CAD Models
CL10B152KC8WPJC Part Data Attributes
|
CL10B152KC8WPJC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B152KC8WPJC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B152KC8WPJC
This table gives cross-reference parts and alternative options found for CL10B152KC8WPJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B152KC8WPJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B152K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Fenghua (HK) Electronics Ltd | CL10B152KC8WPJC vs 0603B152K101ST |
DM105X7R152K100AC | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CL10B152KC8WPJC vs DM105X7R152K100AC |
MCASH168SB7152KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10B152KC8WPJC vs MCASH168SB7152KTNA01 |
MSASH168SB7152KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10B152KC8WPJC vs MSASH168SB7152KTNA01 |
DM105X7R152K100KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | CL10B152KC8WPJC vs DM105X7R152K100KL |
DM105X7R152K100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10B152KC8WPJC vs DM105X7R152K100AH |
C1608X7R2A152KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CL10B152KC8WPJC vs C1608X7R2A152KB |
DM105X7R152K100AL | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL10B152KC8WPJC vs DM105X7R152K100AL |
CM105X7R152K100AL | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL10B152KC8WPJC vs CM105X7R152K100AL |
DM105X7R152K100AN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10B152KC8WPJC vs DM105X7R152K100AN |