Part Details for CL10B154KA8NNNC by Samsung Electronics Co. Ltd
Overview of CL10B154KA8NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B154KA8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10B154KA8NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B154KA8NNNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MLCC (1608) 0603 150nF 25VDC �10% X7R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 55871 |
|
$0.0657 / $0.0704 | Buy Now |