Part Details for CL10B221KB8WPNC by Samsung Electronics Co. Ltd
Overview of CL10B221KB8WPNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B221KB8WPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | CL10 Series 0603 220 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor | 3164 |
|
RFQ | |
DISTI #
CL10B221KB8WPNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B221KB8WPNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MLCC (1608) 0603 220pF 50VDC �10% X7R AUTOMOTIVE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 27688 |
|
$0.0124 | Buy Now |