Part Details for CL10B222JB8NNWC by Samsung Electro-Mechanics
Overview of CL10B222JB8NNWC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B222JB8NNWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL10B222JB8NNWCTR-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0603 Min Qty: 100000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0050 | Buy Now |
DISTI #
CL10B222JB8NNWC
|
Avnet Americas | Capacitor Ceramic 2200pF 50V X7R 5% 0603 T/R - Tape and Reel (Alt: CL10B222JB8NNWC) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0057 | Buy Now |
DISTI #
187-CL10B222JB8NNWC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2nF X7R +/-5% 50v 0603 RoHS: Compliant | 31089 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 | 0 |
|
$0.0042 | Buy Now |