Part Details for CL10B223KB8NNNC by Samsung Electronics Co. Ltd
Overview of CL10B223KB8NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B223KB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | CL10 Series 22 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor | 97714 |
|
RFQ | |
|
ComSIT USA | MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603 RoHS: Compliant | Europe - 20000 |
|
RFQ | |
DISTI #
SMC-CL10B223KB8NNNC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 256 |
|
RFQ | |
DISTI #
CL10B223KB8NNNC
|
Avnet Abacus | - Tape and Reel (Alt: CL10B223KB8NNNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 300000 |
|
Buy Now | |
|
Chip1Cloud | CAP CER 0.022UF 50V X7R 0603 | 2530 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1400 |
|
$0.2500 / $0.3800 | Buy Now |
|
New Advantage Corporation | CL10 Series 22 nF 50 V �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 760000 |
|
$0.0035 / $0.0037 | Buy Now |