Part Details for CL10B224KA8NNNC by Samsung Electronics Co. Ltd
Overview of CL10B224KA8NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B224KA8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603 RoHS: Compliant | Europe - 12000 |
|
RFQ | |
DISTI #
CL10B224KA8NNNC
|
Avnet Abacus | - Tape and Reel (Alt: CL10B224KA8NNNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 1120000 |
|
Buy Now | |
|
New Advantage Corporation | CL10 Series 0.22 uF 25 V 10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 100000 |
|
$0.0200 | Buy Now |