Part Details for CL10B225KP8NFNC by Samsung Electro-Mechanics
Overview of CL10B225KP8NFNC by Samsung Electro-Mechanics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B225KP8NFNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2016-1-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92437 In Stock |
|
$0.0103 / $0.1100 | Buy Now |
DISTI #
CL10B225KP8NFNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B225KP8NFNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0115 / $0.0126 | Buy Now |
DISTI #
187-CL10B225KP8NFNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 10V X7R 0603 RoHS: Compliant | 97102 |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
V36:1790_07050222
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2146 | Americas - 208000 |
|
$0.0100 / $0.0103 | Buy Now |
DISTI #
E02:0323_07304818
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2401 | Europe - 100000 |
|
$0.0100 / $0.0153 | Buy Now |
|
Future Electronics | CL10 Series 2.2 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 216000Reel |
|
$0.0102 / $0.0118 | Buy Now |
DISTI #
60321298
|
Verical | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 200000 Package Multiple: 4000 Date Code: 2146 | Americas - 208000 |
|
$0.0100 / $0.0103 | Buy Now |
DISTI #
77372108
|
Verical | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2401 | Americas - 100000 |
|
$0.0100 / $0.0153 | Buy Now |
DISTI #
CL10B225KP8NFNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: CL10B225KP8NFNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0041 / $0.0046 | Buy Now |
Part Details for CL10B225KP8NFNC
CL10B225KP8NFNC CAD Models
CL10B225KP8NFNC Part Data Attributes
|
CL10B225KP8NFNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B225KP8NFNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |