Part Details for CL10B225KP8NNNC by Samsung Electronics Co. Ltd
Overview of CL10B225KP8NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B225KP8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | CL10 Series 2.2 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor | 181 |
|
RFQ | |
DISTI #
CL10B225KP8NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B225KP8NNNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 2560000 |
|
Buy Now | |
|
Chip1Cloud | CAP CER 2.2UF 10V X7R 0603 | 40000 |
|
RFQ | |
|
New Advantage Corporation | CL10 Series 2.2 uF 10 V �10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 6172000 |
|
$0.0121 / $0.0130 | Buy Now |