Part Details for CL10B471KC8WPNC by SAMSUNG
Overview of CL10B471KC8WPNC by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B471KC8WPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10B471KC8WPNC
|
TME | Capacitor: ceramic, 470pF, 100V, X7R, ±10%, SMD, 0603 Min Qty: 100 | 5600 |
|
$0.0091 / $0.0198 | Buy Now |