Part Details for CL10B472KC85PNC by Samsung Semiconductor
Overview of CL10B472KC85PNC by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B472KC85PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11500 |
|
RFQ | ||
|
ComSIT USA | MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603 RoHS: Compliant | Europe - 188000 |
|
RFQ |
Part Details for CL10B472KC85PNC
CL10B472KC85PNC CAD Models
CL10B472KC85PNC Part Data Attributes:
|
CL10B472KC85PNC
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL10B472KC85PNC
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |