Part Details for CL10B473KA85PNC by Samsung Electro-Mechanics
Overview of CL10B473KA85PNC by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B473KA85PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2071-1-ND
|
DigiKey | CAP CER 0.047UF 25V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
CL10B473KA85PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B473KA85PNC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 | Buy Now |
DISTI #
187-CL10B473KA85PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 X7R +/-10% 25v 06 0603 RoHS: Compliant | 58894 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 | 0 |
|
$0.0051 | Buy Now |
DISTI #
CL10B473KA85PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B473KA85PNC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 | Buy Now |
Part Details for CL10B473KA85PNC
CL10B473KA85PNC CAD Models
CL10B473KA85PNC Part Data Attributes:
|
CL10B473KA85PNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B473KA85PNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B473KA85PNC
This table gives cross-reference parts and alternative options found for CL10B473KA85PNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B473KA85PNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R473K25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10B473KA85PNC vs DM105X7R473K25AN |
DM105X7R473K25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL10B473KA85PNC vs DM105X7R473K25AN |
DM105X7R473K25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10B473KA85PNC vs DM105X7R473K25AB |
MCAST168SB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10B473KA85PNC vs MCAST168SB7473KTNA01 |
CM105X7R473K25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10B473KA85PNC vs CM105X7R473K25AH |
CM105X7R473K25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL10B473KA85PNC vs CM105X7R473K25AH |
B37931K0473K060 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | CL10B473KA85PNC vs B37931K0473K060 |
MMJCT168BB7473KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10B473KA85PNC vs MMJCT168BB7473KTPA18 |
VCMS0603473K025XT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.047uF, 0603 | Vatronics Technologies Limited | CL10B473KA85PNC vs VCMS0603473K025XT |
CM105X7R473K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL10B473KA85PNC vs CM105X7R473K25AT |