Part Details for CL10B473KB8NNND by Samsung Electronics Co. Ltd
Overview of CL10B473KB8NNND by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B473KB8NNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10B473KB8NNND
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B473KB8NNND) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 170000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Cer SMD 0603 47nF � 10% 50V X7R T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 120000 |
|
$0.0038 / $0.0040 | Buy Now |