Part Details for CL10B475KQ8NQNC by Samsung Electro-Mechanics
Overview of CL10B475KQ8NQNC by Samsung Electro-Mechanics
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B475KQ8NQNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9362
|
Newark | Cap, 4.7Uf, 6.3V, Mlcc, 0603, Capacitance:4.7Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10B475KQ8NQNC Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0310 | Buy Now |
DISTI #
82AC9361
|
Newark | Cap, 4.7Uf, 6.3V, Mlcc, 0603, Capacitance:4.7Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10B475KQ8NQNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1371 |
|
$0.0220 | Buy Now |
DISTI #
1276-2087-1-ND
|
DigiKey | CAP CER 4.7UF 6.3V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1114766 In Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
CL10B475KQ8NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B475KQ8NQNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 288000 |
|
$0.0167 / $0.0184 | Buy Now |
DISTI #
CL10B475KQ8NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B475KQ8NQNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 | Buy Now |
DISTI #
CL10B475KQ8NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B475KQ8NQNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 | Buy Now |
DISTI #
CL10B475KQ8NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B475KQ8NQNC) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 | Buy Now |
DISTI #
CL10B475KQ8NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B475KQ8NQNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 | Buy Now |
DISTI #
82AC9361
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 82AC9361) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 3614 Partner Stock |
|
$0.0450 / $0.1660 | Buy Now |
DISTI #
82AC9362
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 82AC9362) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days Container: Reel | 40000 Partner Stock |
|
$0.0230 / $0.0250 | Buy Now |
Part Details for CL10B475KQ8NQNC
CL10B475KQ8NQNC CAD Models
CL10B475KQ8NQNC Part Data Attributes:
|
CL10B475KQ8NQNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B475KQ8NQNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |