Part Details for CL10C100JB8NNNC by Samsung Electro-Mechanics
Overview of CL10C100JB8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C100JB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1692
|
Newark | Cap, 10Pf, 50V, Mlcc, 0603, Capacitance:10Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Samsung Electro-Mechanics CL10C100JB8NNNC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0070 | Buy Now |
DISTI #
82AC9365
|
Newark | Cap, 10Pf, 50V, Mlcc, 0603, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10C100JB8NNNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20813 |
|
$0.0040 | Buy Now |
DISTI #
82AC9366
|
Newark | Cap, 10Pf, 50V, Mlcc, 0603, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10C100JB8NNNC Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
1276-1027-1-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
148305 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
CL10C100JB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C100JB8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 76000 |
|
$0.0042 / $0.0046 | Buy Now |
DISTI #
CL10C100JB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C100JB8NNNC) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
DISTI #
187-CL10C100JB8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF+/-5% 50V C0G 16 0603 RoHS: Compliant | 348827 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03411167
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2402 | Europe - 13372000 |
|
$0.0030 / $0.0055 | Buy Now |
DISTI #
V36:1790_07051559
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2321 | Americas - 888000 |
|
$0.0032 / $0.0050 | Buy Now |
DISTI #
E21:3489_03411167
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1916 | Europe - 3398 |
|
$0.0028 / $0.0913 | Buy Now |
Part Details for CL10C100JB8NNNC
CL10C100JB8NNNC CAD Models
CL10C100JB8NNNC Part Data Attributes
|
CL10C100JB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C100JB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C100JB8NNNC
This table gives cross-reference parts and alternative options found for CL10C100JB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C100JB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGQ15ACG1H100JT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10C100JB8NNNC vs KGQ15ACG1H100JT |
VJ0603A100JXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CL10C100JB8NNNC vs VJ0603A100JXAPW1BC |
KGM15ACG1H100JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10C100JB8NNNC vs KGM15ACG1H100JT |
TDCP500G100J1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Johanson Technology Inc | CL10C100JB8NNNC vs TDCP500G100J1GV001T |
VJ0603A100JLAAC5G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CL10C100JB8NNNC vs VJ0603A100JLAAC5G |
KGQ15ACG1H100JM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10C100JB8NNNC vs KGQ15ACG1H100JM |