Part Details for CL10C101FB8NNNC by Samsung Semiconductor
Overview of CL10C101FB8NNNC by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C101FB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603 RoHS: Compliant | Europe - 68000 |
|
RFQ |
Part Details for CL10C101FB8NNNC
CL10C101FB8NNNC CAD Models
CL10C101FB8NNNC Part Data Attributes
|
CL10C101FB8NNNC
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL10C101FB8NNNC
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |