Part Details for CL10C431JB8NNNC by Samsung Electronics Co. Ltd
Overview of CL10C431JB8NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C431JB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | MLCC (1608) 0603 430pF 50VDC �5% C0G (NP0) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 26229 |
|
$0.0951 / $0.1019 | Buy Now |