Part Details for CL10C470JC8NNNC by Samsung Electronics Co. Ltd
Overview of CL10C470JC8NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C470JC8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | CAP CER 47PF 100V 5% NP0 0603 | 1450 |
|
RFQ | |
DISTI #
SMC-CL10C470JC8NNNC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1450 |
|
RFQ | |
DISTI #
CL10C470JC8NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 100 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C470JC8NNNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MLCC (1608) 0603 47pF 100VDC �5% C0G (NP0) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 132425 |
|
$0.0115 / $0.0123 | Buy Now |