Part Details for CL10C471JB81PNC by Samsung Electronics Co. Ltd
Overview of CL10C471JB81PNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C471JB81PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10C471JB81PNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C471JB81PNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 128000 |
|
Buy Now | |
|
Chip1Cloud | CAP CER 470PF 50V C0G/NP0 0603 | 3800 |
|
RFQ | |
|
New Advantage Corporation | CL10 Series 470 pF 50 V �5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 332000 |
|
$0.0092 / $0.0099 | Buy Now |