Part Details for CL10C471JB8NFNC by Samsung Electro-Mechanics
Overview of CL10C471JB8NFNC by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C471JB8NFNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2303-1-ND
|
DigiKey | CAP CER 470PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58872 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
CL10C471JB8NFNC
|
Avnet Americas | Cap Ceramic 470pF 50V C0G 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: CL10C471JB8NFNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 168000 |
|
$0.0041 / $0.0044 | Buy Now |
DISTI #
187-CL10C471JB8NFNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470pF+/-5% 50V C0G 1 0603 RoHS: Compliant | 2636 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_07050367
|
Arrow Electronics | Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2318 | Americas - 160000 |
|
$0.0045 / $0.0047 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0049 | Buy Now |
DISTI #
69146533
|
Verical | Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 160000 Package Multiple: 4000 Date Code: 2318 | Americas - 160000 |
|
$0.0045 / $0.0047 | Buy Now |
Part Details for CL10C471JB8NFNC
CL10C471JB8NFNC CAD Models
CL10C471JB8NFNC Part Data Attributes:
|
CL10C471JB8NFNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C471JB8NFNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10C471JB8NFNC
This table gives cross-reference parts and alternative options found for CL10C471JB8NFNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C471JB8NFNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A471JAXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CL10C471JB8NFNC vs 0603A471JAXBD04 |
GMC10CG471J50NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CL10C471JB8NFNC vs GMC10CG471J50NTTLF |
C0603CG471J50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | CL10C471JB8NFNC vs C0603CG471J50PB |
B37930A5471J070 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | TDK Epcos | CL10C471JB8NFNC vs B37930A5471J070 |
HH18N471J500LC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | CL10C471JB8NFNC vs HH18N471J500LC |
CEC14J470PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | EXXELIA Group | CL10C471JB8NFNC vs CEC14J470PF5%50V |
U0603C471JCT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CL10C471JB8NFNC vs U0603C471JCT |
GRM39COG471J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00047uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CL10C471JB8NFNC vs GRM39COG471J050AJ |
CEC14K470PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | EXXELIA Group | CL10C471JB8NFNC vs CEC14K470PF5%50V |
C0603HQN500-471JN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CL10C471JB8NFNC vs C0603HQN500-471JN6P |