Part Details for CL10C8R2CB8NNNC by Samsung Electro-Mechanics
Overview of CL10C8R2CB8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C8R2CB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07050940
|
Arrow Electronics | Cap Ceramic 8.2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 546 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1923 Container: Cut Strips | Americas - 546 |
|
$0.0116 | Buy Now |
|
Future Electronics | CL10 Series 8.2 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0066 / $0.0078 | Buy Now |
DISTI #
CMC0603-8P2-CN50-S
|
Maritex | Ceramic capacitor SMD, 0603, 8.2pF, 50V, NP0, 0.25pF Min Qty: 1 Package Multiple: 1 | 2960 |
|
$0.0100 / $0.0220 | Buy Now |
Part Details for CL10C8R2CB8NNNC
CL10C8R2CB8NNNC CAD Models
CL10C8R2CB8NNNC Part Data Attributes
|
CL10C8R2CB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C8R2CB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.05% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 3.05% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C8R2CB8NNNC
This table gives cross-reference parts and alternative options found for CL10C8R2CB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C8R2CB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0603N8R2C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CL10C8R2CB8NNNC vs RF0603N8R2C500CT |