Part Details for CL10E104KC8VPNC by Samsung Electro-Mechanics
Overview of CL10E104KC8VPNC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10E104KC8VPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL10E104KC8VPNCCT-ND
|
DigiKey | CAP CER 100NF 100V X8L 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
115 In Stock |
|
$0.0400 / $0.2600 | Buy Now |
DISTI #
CL10E104KC8VPNC
|
Avnet Americas | - Tape and Reel (Alt: CL10E104KC8VPNC) Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0475 | Buy Now |
DISTI #
187-CL10E104KC8VPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 X8L 100000pF 10% 100V automotive grade RoHS: Compliant | 14435 |
|
$0.0400 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0356 | Buy Now |