Part Details for CL10X106MO8NRNC by Samsung Electronics Co. Ltd
Overview of CL10X106MO8NRNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10X106MO8NRNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CL10X106MO8NRNC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2316 Container: Tape & Reel | 7000 |
|
RFQ | |
DISTI #
CL10X106MO8NRNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 20%, X6S, 0603 [1608 Metric] - Tape and Reel (Alt: CL10X106MO8NRNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 228000 |
|
Buy Now | |
|
Chip1Cloud | CAP CER 10UF 16V X6S 0603 | 24000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 536000 |
|
$0.0379 / $0.0406 | Buy Now |