Part Details for CL10Y475KQ96PNC by Samsung Electro-Mechanics
Overview of CL10Y475KQ96PNC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10Y475KQ96PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL10Y475KQ96PNCCT-ND
|
DigiKey | CAP CER 4.7UF 6.3V X7S 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14140 In Stock |
|
$0.0221 / $0.1900 | Buy Now |
DISTI #
CL10Y475KQ96PNC
|
Avnet Americas | - Tape and Reel (Alt: CL10Y475KQ96PNC) Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0278 | Buy Now |
DISTI #
187-CL10Y475KQ96PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT Automotive grade 0603 X7S 4.7uF 6.3V RoHS: Compliant | 74834 |
|
$0.0230 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0201 | Buy Now |
Part Details for CL10Y475KQ96PNC
CL10Y475KQ96PNC CAD Models
CL10Y475KQ96PNC Part Data Attributes
|
CL10Y475KQ96PNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10Y475KQ96PNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |