Part Details for CL112A103J0401 by KYET
Overview of CL112A103J0401 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL112A103J0401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5% 100V 10nF -40+85 PET PluginP4mm Film Capacitors ROHS | 14200 |
|
$0.0041 / $0.0086 | Buy Now |
Part Details for CL112A103J0401
CL112A103J0401 CAD Models
CL112A103J0401 Part Data Attributes:
|
CL112A103J0401
KYET
Buy Now
|
Compare Parts:
CL112A103J0401
KYET
|
Samacsys Manufacturer | KYET |