Part Details for CL1275-601YL by Quantum Storage Systems
Overview of CL1275-601YL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1275-601YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4599
|
Newark | Closed Shelving, 13Shelves, 72Bins, Yel, Shelving Unit Type:Closed Shelving, No. Of Bins:72, Height:75", Width:12", Length:36", Bin Colour:Yellow, Shelf Unit Material:Steel, Load Capacity:400Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage CL1275-601YL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$2,537.5400 | Buy Now |