Part Details for CL13345 by Cliff Electronic Components
Overview of CL13345 by Cliff Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL13345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4358
|
Newark | Conn, Stereo Jack, Socket, 6.35Mm, Pcb, No. Of Contacts:3Contacts, Gender:Receptacle, Pin Diameter:-, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Cliff Electronic Components CL13345 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9330 / $2.8800 | Buy Now |
DISTI #
77784718
|
Verical | CL13345 Min Qty: 55 Package Multiple: 1 | Americas - 202 |
|
$1.3065 / $1.7167 | Buy Now |
DISTI #
CL13345
|
TME | Socket, Jack 6,3mm, female, stereo,with triple switch, ways: 3 Min Qty: 1 | 202 |
|
$0.9500 / $1.3700 | Buy Now |
DISTI #
2766192
|
element14 Asia-Pacific | CONN, STEREO JACK, SOCKET, 6.35MM, PCB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1894 / $1.7213 | Buy Now |
DISTI #
2766192
|
Farnell | CONN, STEREO JACK, SOCKET, 6.35MM, PCB RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.9338 / $2.8790 | Buy Now |